Datasheets
ACR062-220JV by: Hokuriku Electric Industry Co Ltd

Array/Network Resistor, Isolated, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,

Part Details for ACR062-220JV by Hokuriku Electric Industry Co Ltd

Overview of ACR062-220JV by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ACR062-220JV

ACR062-220JV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACR062-220JV Part Data Attributes

ACR062-220JV Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
ACR062-220JV Hokuriku Electric Industry Co Ltd Array/Network Resistor, Isolated, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Rectangular
Network Type ISOLATED
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 0.85 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.6 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.031 W
Resistance 22 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0302
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 12.5 V

Alternate Parts for ACR062-220JV

This table gives cross-reference parts and alternative options found for ACR062-220JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR062-220JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN1H2NLTD220J RES NET,THICK FILM,22 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc ACR062-220JV vs CN1H2NLTD220J
CN1H2NLBK220J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-220JV vs CN1H2NLBK220J
CN1H2NTBK220J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-220JV vs CN1H2NTBK220J
CN1H2NKTTP220J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-220JV vs CN1H2NKTTP220J
ACR062-220JB Array/Network Resistor, Isolated, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd ACR062-220JV vs ACR062-220JB
EXBU14220JX Array/Network Resistor, Panasonic Electronic Components ACR062-220JV vs EXBU14220JX
CN1H2KTTP220J RES NET,THICK FILM,22 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation ACR062-220JV vs CN1H2KTTP220J
CN1H2NTTD220J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc ACR062-220JV vs CN1H2NTTD220J
Part Number Description Manufacturer Compare
RMS062PJ220AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics ACR062-220JV vs RMS062PJ220AS
ACR062-220JB Array/Network Resistor, Isolated, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd ACR062-220JV vs ACR062-220JB
RFS062PJ220AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics ACR062-220JV vs RFS062PJ220AS
CN1H2NTBK220J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-220JV vs CN1H2NTBK220J
CN1H2NTTD220J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc ACR062-220JV vs CN1H2NTTD220J
CN1H2NLTD220J RES NET,THICK FILM,22 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc ACR062-220JV vs CN1H2NLTD220J
CN1H2NKTTP220J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-220JV vs CN1H2NKTTP220J
CN1H2NLBK220J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-220JV vs CN1H2NLBK220J
RAF052DJT22R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ACR062-220JV vs RAF052DJT22R0
RF062PJ220AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 22ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics ACR062-220JV vs RF062PJ220AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACR062-220JV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACR062-220JV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of ACR062-220JV would you like to use for your alert(s)?
  • Please alert me when ACR062-220JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACR062-220JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACR062-220JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACR062-220JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACR062-220JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACR062-220JV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: