Part Details for ACPS-A655 by Cobham PLC
Overview of ACPS-A655 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPS-A655
ACPS-A655 CAD Models
ACPS-A655 Part Data Attributes:
|
ACPS-A655
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACPS-A655
Cobham PLC
Coaxial Mechanical Phase Shifter, 380MHz Min, 385MHz Max, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Construction | MODULE | |
Operating Frequency-Max | 385 MHz | |
Operating Frequency-Min | 380 MHz | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER |