Part Details for ACPS-A654 by Cobham PLC
Overview of ACPS-A654 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ACPS-A654
ACPS-A654 CAD Models
ACPS-A654 Part Data Attributes:
|
ACPS-A654
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACPS-A654
Cobham PLC
Coaxial Mechanical Phase Shifter, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Construction | MODULE | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER |
Alternate Parts for ACPS-A654
This table gives cross-reference parts and alternative options found for ACPS-A654. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPS-A654, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPS-A654 | Coaxial Mechanical Phase Shifter, HERMETIC SEALED PACKAGE | Aeroflex Signal & Control Solutions | ACPS-A654 vs ACPS-A654 |