Part Details for ACPP251286K6B25PPM by Ohmite Mfg Co
Overview of ACPP251286K6B25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP251286K6B25PPM
ACPP251286K6B25PPM CAD Models
ACPP251286K6B25PPM Part Data Attributes
|
ACPP251286K6B25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP251286K6B25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ACPP251286K6B25PPM
This table gives cross-reference parts and alternative options found for ACPP251286K6B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP251286K6B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512A86K6E | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | ACPP251286K6B25PPM vs CPF2512A86K6E |
CPF2512B86K6E | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | ACPP251286K6B25PPM vs CPF2512B86K6E |
AR12BTRC3U8662N | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP251286K6B25PPM vs AR12BTRC3U8662N |
AR251286K6+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | ACPP251286K6B25PPM vs AR251286K6+-0.1%TCR25 |
NTRC100B8662CTRF | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | ACPP251286K6B25PPM vs NTRC100B8662CTRF |
NTRA50B8662CTRQYF | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | ACPP251286K6B25PPM vs NTRA50B8662CTRQYF |
TFCR2512-2W-E-8662BT | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | ACPP251286K6B25PPM vs TFCR2512-2W-E-8662BT |
RNCS2512BKE86K6 | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ACPP251286K6B25PPM vs RNCS2512BKE86K6 |
PR12BTC8662 | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | ACPP251286K6B25PPM vs PR12BTC8662 |
AR12BTC8662 | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | ACPP251286K6B25PPM vs AR12BTC8662 |