Part Details for ACPP251268R1B15PPM by Ohmite Mfg Co
Overview of ACPP251268R1B15PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP251268R1B15PPM
ACPP251268R1B15PPM CAD Models
ACPP251268R1B15PPM Part Data Attributes
|
ACPP251268R1B15PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP251268R1B15PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ACPP251268R1B15PPM
This table gives cross-reference parts and alternative options found for ACPP251268R1B15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP251268R1B15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F68R1AC | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ACPP251268R1B15PPM vs TG12F68R1AC |
RN73D3AB68R1A | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | ACPP251268R1B15PPM vs RN73D3AB68R1A |
TG12F68R1BB | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ACPP251268R1B15PPM vs TG12F68R1BB |
RT2512A68R115PPM | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | ACPP251268R1B15PPM vs RT2512A68R115PPM |
AR251268R1+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | ACPP251268R1B15PPM vs AR251268R1+-0.1%TCR15 |
CAR251268.1OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | ACPP251268R1B15PPM vs CAR251268.1OHMS0.05%15PPM |
NTR50B68R1NTRF | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | ACPP251268R1B15PPM vs NTR50B68R1NTRF |
AR12ATNU68R1N | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | ACPP251268R1B15PPM vs AR12ATNU68R1N |
RN73D3AB68R1B | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | ACPP251268R1B15PPM vs RN73D3AB68R1B |
RNCS2512BKS68R1 | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ACPP251268R1B15PPM vs RNCS2512BKS68R1 |