Part Details for ACPP2512332KB25PPM by Ohmite Mfg Co
Overview of ACPP2512332KB25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP2512332KB25PPM
ACPP2512332KB25PPM CAD Models
ACPP2512332KB25PPM Part Data Attributes
|
ACPP2512332KB25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP2512332KB25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ACPP2512332KB25PPM
This table gives cross-reference parts and alternative options found for ACPP2512332KB25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP2512332KB25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC100B3323CTRF | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | ACPP2512332KB25PPM vs NTRC100B3323CTRF |
NTR50A3323CTRF | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | ACPP2512332KB25PPM vs NTR50A3323CTRF |
TC1225A3323T4E | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP2512332KB25PPM vs TC1225A3323T4E |
TC1225B3323E4E | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP2512332KB25PPM vs TC1225B3323E4E |
RNCF2512BTE332K | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ACPP2512332KB25PPM vs RNCF2512BTE332K |
RNCS2512BKE332K | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ACPP2512332KB25PPM vs RNCS2512BKE332K |
AR12BTC3323N | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | ACPP2512332KB25PPM vs AR12BTC3323N |
TG12G3323BB | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ACPP2512332KB25PPM vs TG12G3323BB |
CPF2512A332KE | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | ACPP2512332KB25PPM vs CPF2512A332KE |
TC1225B3323T4E | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP2512332KB25PPM vs TC1225B3323T4E |