Part Details for ACPP25121M13B25PPM by Ohmite Mfg Co
Overview of ACPP25121M13B25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP25121M13B25PPM
ACPP25121M13B25PPM CAD Models
ACPP25121M13B25PPM Part Data Attributes
|
ACPP25121M13B25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP25121M13B25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ACPP25121M13B25PPM
This table gives cross-reference parts and alternative options found for ACPP25121M13B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP25121M13B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR25121.13MOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | ACPP25121M13B25PPM vs CAR25121.13MOHMS0.1%25PPM |
AR12BPC3U1134N | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP25121M13B25PPM vs AR12BPC3U1134N |
AR25121M13+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | ACPP25121M13B25PPM vs AR25121M13+-0.1%TCR25 |
RN73F3A1134B | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | ACPP25121M13B25PPM vs RN73F3A1134B |
AR12BTRC3U1134 | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP25121M13B25PPM vs AR12BTRC3U1134 |
AR12BPC3U1134 | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP25121M13B25PPM vs AR12BPC3U1134 |
RNCF63T91.13M0.1%I | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ACPP25121M13B25PPM vs RNCF63T91.13M0.1%I |
RNC63T91.13M0.1%I | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ACPP25121M13B25PPM vs RNC63T91.13M0.1%I |
RNC63T91.13M0.1%R | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ACPP25121M13B25PPM vs RNC63T91.13M0.1%R |
RNCF63T91.13M0.1%R | Fixed Resistor, Thin Film, 0.5W, 1130000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ACPP25121M13B25PPM vs RNCF63T91.13M0.1%R |