Part Details for ACPP251212K1B50PPM by Ohmite Mfg Co
Overview of ACPP251212K1B50PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP251212K1B50PPM
ACPP251212K1B50PPM CAD Models
ACPP251212K1B50PPM Part Data Attributes
|
ACPP251212K1B50PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP251212K1B50PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ACPP251212K1B50PPM
This table gives cross-reference parts and alternative options found for ACPP251212K1B50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP251212K1B50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12H1212BT | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ACPP251212K1B50PPM vs TG12H1212BT |
AR12BPC2U1212 | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP251212K1B50PPM vs AR12BPC2U1212 |
TC1250B1212T5E | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP251212K1B50PPM vs TC1250B1212T5E |
TG12H1212BB | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ACPP251212K1B50PPM vs TG12H1212BB |
TC1250B1212E5E | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ACPP251212K1B50PPM vs TC1250B1212E5E |
CAR251212.1KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | ACPP251212K1B50PPM vs CAR251212.1KOHMS0.1%50PPM |
AR12APC2U1212 | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | ACPP251212K1B50PPM vs AR12APC2U1212 |
RNC63T212.1K0.1%I | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ACPP251212K1B50PPM vs RNC63T212.1K0.1%I |
RNCF2512BKC12K1 | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ACPP251212K1B50PPM vs RNCF2512BKC12K1 |
AR251212K1+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | ACPP251212K1B50PPM vs AR251212K1+-0.05%TCR50 |