Part Details for ACPP08055K62B25PPM by Ohmite Mfg Co
Overview of ACPP08055K62B25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP08055K62B25PPM
ACPP08055K62B25PPM CAD Models
ACPP08055K62B25PPM Part Data Attributes
|
ACPP08055K62B25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP08055K62B25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ACPP08055K62B25PPM
This table gives cross-reference parts and alternative options found for ACPP08055K62B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP08055K62B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC3X5621 | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | ACPP08055K62B25PPM vs AR05BPC3X5621 |
NTR10A5621CTR1KF | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | ACPP08055K62B25PPM vs NTR10A5621CTR1KF |
AS73F2AB5621B | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | ACPP08055K62B25PPM vs AS73F2AB5621B |
RNCS0805BTE5K62 | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | ACPP08055K62B25PPM vs RNCS0805BTE5K62 |
AR08055K62+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | ACPP08055K62B25PPM vs AR08055K62+-0.1%TCR25 |
NTR10B5621CTRF | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | ACPP08055K62B25PPM vs NTR10B5621CTRF |
CPF0805A5K62E | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | ACPP08055K62B25PPM vs CPF0805A5K62E |
TC0525A5621T5E | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP08055K62B25PPM vs TC0525A5621T5E |
AR05APC3X5621 | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | ACPP08055K62B25PPM vs AR05APC3X5621 |
AR05ABC5621 | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | ACPP08055K62B25PPM vs AR05ABC5621 |