Part Details for ACPP0805549RB25PPM by Ohmite Mfg Co
Overview of ACPP0805549RB25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP0805549RB25PPM
ACPP0805549RB25PPM CAD Models
ACPP0805549RB25PPM Part Data Attributes
|
ACPP0805549RB25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP0805549RB25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ACPP0805549RB25PPM
This table gives cross-reference parts and alternative options found for ACPP0805549RB25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP0805549RB25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC3X5490 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | ACPP0805549RB25PPM vs AR05BPC3X5490 |
CPF0805B549RE1 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | ACPP0805549RB25PPM vs CPF0805B549RE1 |
CPF0805A549RE1 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | ACPP0805549RB25PPM vs CPF0805A549RE1 |
NTRA10B5490CTRQYF | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | ACPP0805549RB25PPM vs NTRA10B5490CTRQYF |
TC0525A5490T5E | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP0805549RB25PPM vs TC0525A5490T5E |
AR05BTC5490 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | ACPP0805549RB25PPM vs AR05BTC5490 |
RN73F2A5490B | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ACPP0805549RB25PPM vs RN73F2A5490B |
AR05BBC5490 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | ACPP0805549RB25PPM vs AR05BBC5490 |
RNCS0805BKE549R | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | ACPP0805549RB25PPM vs RNCS0805BKE549R |
RN73F2ATD5490A | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ACPP0805549RB25PPM vs RN73F2ATD5490A |