Part Details for ACPP0805261KB25PPM by Ohmite Mfg Co
Overview of ACPP0805261KB25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP0805261KB25PPM
ACPP0805261KB25PPM CAD Models
ACPP0805261KB25PPM Part Data Attributes
|
ACPP0805261KB25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP0805261KB25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ACPP0805261KB25PPM
This table gives cross-reference parts and alternative options found for ACPP0805261KB25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP0805261KB25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0805261K+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | ACPP0805261KB25PPM vs AR0805261K+-0.05%TCR25 |
TC0525A2613E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | ACPP0805261KB25PPM vs TC0525A2613E4E |
PRC0805TC25X261K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | ACPP0805261KB25PPM vs PRC0805TC25X261K+-0.05% |
RN73F2ATD2613A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ACPP0805261KB25PPM vs RN73F2ATD2613A |
RN73F2ATD2613B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ACPP0805261KB25PPM vs RN73F2ATD2613B |
NTR10B2613CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ACPP0805261KB25PPM vs NTR10B2613CTR1KF |
AR05BPC3X2613 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ACPP0805261KB25PPM vs AR05BPC3X2613 |
PRC0805TTC25X261K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | ACPP0805261KB25PPM vs PRC0805TTC25X261K+-0.05% |
AR05ABC2613N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | ACPP0805261KB25PPM vs AR05ABC2613N |
AR05BTC2613N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 261000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ACPP0805261KB25PPM vs AR05BTC2613N |