Part Details for ACPP08051K47B25PPM by Ohmite Mfg Co
Overview of ACPP08051K47B25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP08051K47B25PPM
ACPP08051K47B25PPM CAD Models
ACPP08051K47B25PPM Part Data Attributes
|
ACPP08051K47B25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP08051K47B25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ACPP08051K47B25PPM
This table gives cross-reference parts and alternative options found for ACPP08051K47B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP08051K47B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCTC0525B1471T5E | SPC Multicomp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ACPP08051K47B25PPM vs MCTC0525B1471T5E |
RN73F2AB1471A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ACPP08051K47B25PPM vs RN73F2AB1471A |
CAR08051.47KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ACPP08051K47B25PPM vs CAR08051.47KOHMS0.1%25PPM |
AR05BPC3X1471N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | ACPP08051K47B25PPM vs AR05BPC3X1471N |
AR08051K47+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | ACPP08051K47B25PPM vs AR08051K47+-0.05%TCR25 |
TFCR0805-10W-E-1471BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ACPP08051K47B25PPM vs TFCR0805-10W-E-1471BT |
RNCS0805BKE1K47 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ACPP08051K47B25PPM vs RNCS0805BKE1K47 |
AR05ATC1471N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | ACPP08051K47B25PPM vs AR05ATC1471N |
PRC0805TTC25X1.47K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ACPP08051K47B25PPM vs PRC0805TTC25X1.47K+/-0.1% |
RN73F2ATD1471A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ACPP08051K47B25PPM vs RN73F2ATD1471A |