Part Details for ACPP080514K3B25PPM by Ohmite Mfg Co
Overview of ACPP080514K3B25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP080514K3B25PPM
ACPP080514K3B25PPM CAD Models
ACPP080514K3B25PPM Part Data Attributes
|
ACPP080514K3B25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP080514K3B25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ACPP080514K3B25PPM
This table gives cross-reference parts and alternative options found for ACPP080514K3B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP080514K3B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525A1432E4E | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP080514K3B25PPM vs TC0525A1432E4E |
AR05BPC3X1432N | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | ACPP080514K3B25PPM vs AR05BPC3X1432N |
AR080514K3+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | ACPP080514K3B25PPM vs AR080514K3+-0.05%TCR25 |
CAR080514.3KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | ACPP080514K3B25PPM vs CAR080514.3KOHMS0.05%25PPM |
MCTC0525B1432T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0805, CHIP | SPC Multicomp | ACPP080514K3B25PPM vs MCTC0525B1432T5E |
AR05BTRC3X1432 | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | ACPP080514K3B25PPM vs AR05BTRC3X1432 |
TC0525B1432T4E | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP080514K3B25PPM vs TC0525B1432T4E |
TC0525B1432ECE | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ACPP080514K3B25PPM vs TC0525B1432ECE |
AR05ATRC3X1432N | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | ACPP080514K3B25PPM vs AR05ATRC3X1432N |
CAR080514.3KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | ACPP080514K3B25PPM vs CAR080514.3KOHMS0.1%25PPM |