ACPP060328K7B25PPM
Ohmite Mfg Co
Description: Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,

Overview of ACPP060328K7B25PPM by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACPP060328K7B25PPM by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACPP060328K7B25PPM by Ohmite Mfg Co

ACPP060328K7B25PPM
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
28700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. ACPP060328K7B25PPM
    Ohmite Mfg Co
    Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for ACPP060328K7B25PPM

This table gives cross-reference parts and alternative options found for ACPP060328K7B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP060328K7B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06U2872BVLQ Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ACPP060328K7B25PPM vs WF06U2872BVLQ
WF06U2872BTLQ Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ACPP060328K7B25PPM vs WF06U2872BTLQ
AR03BTRC3X2872N Fixed Resistor, Thin Film, 0.1W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd ACPP060328K7B25PPM vs AR03BTRC3X2872N
UPTF0603-16W-E-2872AT-1K Fixed Resistor, Thin Film, 0.063W, 28700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD ACPP060328K7B25PPM vs UPTF0603-16W-E-2872AT-1K
CAR060328.7KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Riedon ACPP060328K7B25PPM vs CAR060328.7KOHMS0.1%25PPM
AR03BPC3Y2872N Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd ACPP060328K7B25PPM vs AR03BPC3Y2872N
AR060328K7+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh ACPP060328K7B25PPM vs AR060328K7+-0.1%TCR25
AR03BPC3X2872N Fixed Resistor, Thin Film, 0.1W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd ACPP060328K7B25PPM vs AR03BPC3X2872N
TC0325A2872T5E Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd ACPP060328K7B25PPM vs TC0325A2872T5E
WF06U2872BALQ Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ACPP060328K7B25PPM vs WF06U2872BALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPP060328K7B25PPM by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPP060328K7B25PPM by Ohmite Mfg Co

  • Please alert me when ACPP060328K7B25PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACPP060328K7B25PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPP060328K7B25PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACPP060328K7B25PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPP060328K7B25PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPP060328K7B25PPM by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: