Part Details for ACPP0603169RB25PPM by Ohmite Mfg Co
Overview of ACPP0603169RB25PPM by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPP0603169RB25PPM
ACPP0603169RB25PPM CAD Models
ACPP0603169RB25PPM Part Data Attributes
|
ACPP0603169RB25PPM
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACPP0603169RB25PPM
Ohmite Mfg Co
Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for ACPP0603169RB25PPM
This table gives cross-reference parts and alternative options found for ACPP0603169RB25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP0603169RB25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1690BVLQ | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ACPP0603169RB25PPM vs WF06U1690BVLQ |
AR03BTC1690 | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | ACPP0603169RB25PPM vs AR03BTC1690 |
NTRC06B1690CTRF | Fixed Resistor, Thin Film, 0.063W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | ACPP0603169RB25PPM vs NTRC06B1690CTRF |
RN73F1JTD1690A | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | ACPP0603169RB25PPM vs RN73F1JTD1690A |
SF06U1690BALQ | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ACPP0603169RB25PPM vs SF06U1690BALQ |
WF06U1690BTL | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ACPP0603169RB25PPM vs WF06U1690BTL |
NTR06B1690CTRF | Fixed Resistor, Thin Film, 0.063W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ACPP0603169RB25PPM vs NTR06B1690CTRF |
AS73F1JB1690B | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | ACPP0603169RB25PPM vs AS73F1JB1690B |
AR03APC3Y1690 | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | ACPP0603169RB25PPM vs AR03APC3Y1690 |
AR03BPC3X1690 | Fixed Resistor, Thin Film, 0.1W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | ACPP0603169RB25PPM vs AR03BPC3X1690 |