Part Details for ACPM-7312-TR1 by Broadcom Limited
Overview of ACPM-7312-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73128RHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency PNP Transistor Array | |
ISL73128RHVF | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency PNP Transistor Array | |
ISL73128EHVF | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency NPN/PNP Transistor Arrays |
Part Details for ACPM-7312-TR1
ACPM-7312-TR1 CAD Models
ACPM-7312-TR1 Part Data Attributes
|
ACPM-7312-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPM-7312-TR1
Broadcom Limited
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 4 X 4 MM, GREEN PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
VSWR-Max | 2.5 |
Alternate Parts for ACPM-7312-TR1
This table gives cross-reference parts and alternative options found for ACPM-7312-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7312-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7312-TR1 | 824MHz - 849MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, GREEN PACKAGE-10 | Avago Technologies | ACPM-7312-TR1 vs ACPM-7312-TR1 |