ACPM-5040-BLK
Description: SPECIALTY TELECOM CIRCUIT

Overview of ACPM-5040-BLK by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft
MP-64RJ45UNNK-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft

CAD Models for ACPM-5040-BLK by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACPM-5040-BLK by Avago Technologies

ACPM-5040-BLK
Avago Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Telecom IC Type
TELECOM CIRCUIT
Want to compare parts?
  1. ACPM-5040-BLK
    Avago Technologies
    SPECIALTY TELECOM CIRCUIT
    VS

Alternate Parts for ACPM-5040-BLK

This table gives cross-reference parts and alternative options found for ACPM-5040-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-5040-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACPM-5017-TR1 Telecom Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, SMP-10 Broadcom Limited ACPM-5040-BLK vs ACPM-5017-TR1
ACPM-5017-BLK Telecom Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, SMP-10 Broadcom Limited ACPM-5040-BLK vs ACPM-5017-BLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPM-5040-BLK by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPM-5040-BLK by Avago Technologies

Select Manufacturer
Which Manufacturer of ACPM-5040-BLK would you like to use for your alert(s)?
  • Please alert me when ACPM-5040-BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPM-5040-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPM-5040-BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPM-5040-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPM-5040-BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPM-5040-BLK by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: