Part Details for ACPM-5011-TR1 by Avago Technologies
Overview of ACPM-5011-TR1 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50119-5174JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 174 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-1030JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-5225JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for ACPM-5011-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 964 |
|
RFQ | ||
|
Quest Components | 1427.9 MHz - 1462.9 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 973 |
|
$0.7935 / $1.7250 | Buy Now |
Part Details for ACPM-5011-TR1
ACPM-5011-TR1 CAD Models
ACPM-5011-TR1 Part Data Attributes
|
ACPM-5011-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPM-5011-TR1
Avago Technologies
1427.9MHz - 1462.9MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, GREEN PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC10,.11,24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1462.9 MHz | |
Operating Frequency-Min | 1427.9 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.11,24 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 490 mA | |
Surface Mount | YES | |
VSWR-Max | 2 |
Alternate Parts for ACPM-5011-TR1
This table gives cross-reference parts and alternative options found for ACPM-5011-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-5011-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-5011-BLK | Narrow Band Low Power Amplifier, 1427.9MHz Min, 1462.9MHz Max, 1 Func, GREEN PACKAGE-10 | Broadcom Limited | ACPM-5011-TR1 vs ACPM-5011-BLK |
ACPM-5011-BLK | 1427.9MHz - 1462.9MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, GREEN PACKAGE-10 | Avago Technologies | ACPM-5011-TR1 vs ACPM-5011-BLK |