Part Details for ACPL-W456-060 by Avago Technologies
Overview of ACPL-W456-060 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for ACPL-W456-060
ACPL-W456-060 CAD Models
ACPL-W456-060 Part Data Attributes
|
ACPL-W456-060
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-W456-060
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for ACPL-W456-060
This table gives cross-reference parts and alternative options found for ACPL-W456-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-W456-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-W456-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-W456-060 vs ACPL-W456-060E |
ACPL-W456-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6 | Broadcom Limited | ACPL-W456-060 vs ACPL-W456-060E |
ACPL-W456-060 | Logic IC Output Optocoupler, 1-Element | Broadcom Limited | ACPL-W456-060 vs ACPL-W456-060 |