Part Details for ACPL-M61T-560E by Avago Technologies
Overview of ACPL-M61T-560E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
LT5560EDD#PBF | Analog Devices | 0.01MHz to 4GHz L Pwr Active M | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
Part Details for ACPL-M61T-560E
ACPL-M61T-560E CAD Models
ACPL-M61T-560E Part Data Attributes
|
ACPL-M61T-560E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-M61T-560E
Avago Technologies
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |