There are no models available for this part yet.
Overview of ACPL-H312-560E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
LT5560EDD#PBF | Analog Devices | 0.01MHz to 4GHz L Pwr Active M | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
CAD Models for ACPL-H312-560E by Avago Technologies
Part Data Attributes for ACPL-H312-560E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SOP-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Hysteresis Ratio-Nom
|
1.4
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
15 V
|
Terminal Finish
|
TIN
|
Related Parts for ACPL-H312-560E
-
ACPL-H312-000EOptocoupler
-
STM32L100C6U6AMicrocontrollers
-
BSC320N20NS3GPower Field-Effect Transistors
-
TPS61032RSARSwitching Regulator or Controllers
-
BAS16TW-TPRectifier Diodes
-
LMV321WG-7Operational Amplifiers
-
AD1555APRLOther Analog ICs
-
R1524N050B-TR-KELinear Regulator ICs
-
BSS138WH6327XTSA1Small Signal Field-Effect Transistors