Part Details for ACPL-C780-500E by Broadcom Limited
Overview of ACPL-C780-500E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-C780-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4112-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2533 / $10.5900 | Buy Now |
DISTI #
ACPL-C780-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-C780-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.6512 / $5.4720 | Buy Now |
DISTI #
630-ACPL-C780-500E
|
Mouser Electronics | Optically Isolated Amplifiers 5000 Vrms 10 kHz RoHS: Compliant | 0 |
|
$5.2500 / $10.5800 | Order Now |
DISTI #
ACPL-C780-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-C780-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.6512 / $5.4720 | Buy Now |
DISTI #
ACPL-C780-500E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin SO Stretched T/R (Alt: ACPL-C780-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-C780-500E
ACPL-C780-500E CAD Models
ACPL-C780-500E Part Data Attributes:
|
ACPL-C780-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C780-500E
Broadcom Limited
Isolation Amplifier, 1 Func, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, SOP8,.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.24 | |
Voltage Gain-Min | 7.76 | |
Width | 5.85 mm |
Alternate Parts for ACPL-C780-500E
This table gives cross-reference parts and alternative options found for ACPL-C780-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C780-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7851#300 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-C780-500E vs HCPL-7851#300 |
UC7502DP-2 | Isolation Amplifier, 1 Func, PDSO8, SOIC-8 | Unitrode Corp (RETIRED) | ACPL-C780-500E vs UC7502DP-2 |
ACPL-C784-500E | Isolation Amplifier, 1 Func, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ACPL-C780-500E vs ACPL-C784-500E |
HCPL-7800-300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | Avago Technologies | ACPL-C780-500E vs HCPL-7800-300 |
ACPL-C79B-000E | ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACPL-C780-500E vs ACPL-C79B-000E |
HCPL-7825 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDIP8 | Hewlett Packard Co | ACPL-C780-500E vs HCPL-7825 |
HCPL7820#300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDSO8, 0.300 INCH, SMT-8 | Avago Technologies | ACPL-C780-500E vs HCPL7820#300 |
HCPL-7851 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-C780-500E vs HCPL-7851 |
5962-9755701HPA | Isolation Amplifier, 1 Func, 100MHz Band Width, PDIP8, HERMATICALLY SEALED PACKAGE | Hewlett Packard Co | ACPL-C780-500E vs 5962-9755701HPA |
HCPL-7800A#300 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8 | Hewlett Packard Co | ACPL-C780-500E vs HCPL-7800A#300 |