Part Details for ACPL-7970-500E by Broadcom Limited
Overview of ACPL-7970-500E by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ACPL-7970-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3888-1-ND
|
DigiKey | IC ISOLATED MODUL 16BIT 10M 8DIP Min Qty: 2000 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3312 | Buy Now |
DISTI #
ACPL-7970-500E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ACPL-7970-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0192 / $3.5520 | Buy Now |
DISTI #
630-ACPL-7970-500E
|
Mouser Electronics | Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
DISTI #
ACPL-7970-500E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ACPL-7970-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0192 / $3.5520 | Buy Now |
DISTI #
ACPL-7970-500E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ACPL-7970-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0192 / $3.5520 | Buy Now |
|
Chip1Cloud | Optically Isolated Sigma-Delta Modulator | IC ISOLATED MODUL 16BIT 10M 8DIP | 200 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOP-8-2.54mm Optocouplers - Logic Output ROHS | 344 |
|
$1.5660 / $1.8220 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 24 |
|
$1.9228 / $2.3177 | Buy Now |
DISTI #
ACPL-7970-500E
|
EBV Elektronik | OptoCoupler 8-Pin PDIP SMD T/R (Alt: ACPL-7970-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-7970-500E
ACPL-7970-500E CAD Models
ACPL-7970-500E Part Data Attributes:
|
ACPL-7970-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-7970-500E
Broadcom Limited
Modulator, Surface Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.62 mm | |
Body Height | 3.56 mm | |
Body Length or Diameter | 9.8 mm | |
Fiber Optic Device Type | MODULATOR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |