Part Details for ACPL-7970-300E by Broadcom Limited
Overview of ACPL-7970-300E by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ACPL-7970-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8126
|
Newark | Isolated Sigma-Delta Modulator, No. Of Channels:-, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:-, Bandwidth:-, Product Range:-, Svhc:No Svhc (12-Jan-2017), Input Current:400Ma Rohs Compliant: Yes |Broadcom ACPL-7970-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $4.7800 | Buy Now |
DISTI #
516-ACPL-7970-300E-ND
|
DigiKey | IC ISOLATED MODUL 16BIT 10M 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1145 In Stock |
|
$3.3312 / $6.8700 | Buy Now |
DISTI #
ACPL-7970-300E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-7970-300E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.0192 / $3.5520 | Buy Now |
DISTI #
630-ACPL-7970-300E
|
Mouser Electronics | Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr RoHS: Compliant | 1150 |
|
$3.3300 / $6.8700 | Buy Now |
DISTI #
ACPL-7970-300E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-7970-300E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.0192 / $3.5520 | Buy Now |
DISTI #
ACPL-7970-300E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-7970-300E) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.0192 / $3.5520 | Buy Now |
|
Chip1Cloud | ISOLATOR SIGMA DELTA MOD 8-DIP | 8000 |
|
RFQ | |
DISTI #
ACPL-7970-300E
|
EBV Elektronik | OptoCoupler 8-Pin PDIP SMD Tube (Alt: ACPL-7970-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1897174
|
Farnell | ISOLATED SIGMA-DELTA MODULATOR RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.6402 / $6.2688 | Buy Now |
|
Flip Electronics | Stock, ship today | 100 |
|
$2.7400 | RFQ |
Part Details for ACPL-7970-300E
ACPL-7970-300E CAD Models
ACPL-7970-300E Part Data Attributes:
|
ACPL-7970-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-7970-300E
Broadcom Limited
Modulator, Surface Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.62 mm | |
Body Height | 3.56 mm | |
Body Length or Diameter | 9.8 mm | |
Fiber Optic Device Type | MODULATOR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |