Part Details for ACPL-7970-300E by Avago Technologies
Overview of ACPL-7970-300E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1300-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab | |
F1300EVBI | Renesas Electronics Corporation | Evaluation Board for the F1300 Demodulator | |
RTKA215300E00000BU | Renesas Electronics Corporation | RAA215300 Socket Board |
Part Details for ACPL-7970-300E
ACPL-7970-300E CAD Models
ACPL-7970-300E Part Data Attributes
|
ACPL-7970-300E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-7970-300E
Avago Technologies
FIBER OPTIC MODULATOR-SURFACE MOUNT, ROHS COMPLIANT, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.62 mm | |
Body Height | 3.56 mm | |
Body Length or Diameter | 9.8 mm | |
Fiber Optic Device Type | MODULATOR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |