Converters
ACPL-796J-500E
Description: 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16

Overview of ACPL-796J-500E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

CAD Models for ACPL-796J-500E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACPL-796J-500E by Avago Technologies

ACPL-796J-500E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Avago Technologies
Analog Input Voltage-Max
0.32 V
Analog Input Voltage-Min
-0.32 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.312 mm
Linearity Error-Max (EL)
0.0229%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.9 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. ACPL-796J-500E
    Avago Technologies
    1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16
    VS

Alternate Parts for ACPL-796J-500E

This table gives cross-reference parts and alternative options found for ACPL-796J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-796J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACPL-796J-000E ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 Broadcom Limited ACPL-796J-500E vs ACPL-796J-000E
ACPL-796J-060E 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16 Avago Technologies ACPL-796J-500E vs ACPL-796J-060E
ACPL-796J-060E ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 Broadcom Limited ACPL-796J-500E vs ACPL-796J-060E
ACPL-796J-500E ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 Broadcom Limited ACPL-796J-500E vs ACPL-796J-500E
Part Number Description Manufacturer Compare
ACPL-796J-000E ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 Broadcom Limited ACPL-796J-500E vs ACPL-796J-000E
ACPL-796J-560E ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 Broadcom Limited ACPL-796J-500E vs ACPL-796J-560E
AMC1204BDWR ±250-mV input, precision current sensing basic isolated modulator 16-SOIC -40 to 125 Texas Instruments ACPL-796J-500E vs AMC1204BDWR
ACPL-796J-060E 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16 Avago Technologies ACPL-796J-500E vs ACPL-796J-060E
AMC1204QDWRQ1 Automotive, ±250-mV input, precision current sensing basic isolated modulator 16-SOIC -40 to 125 Texas Instruments ACPL-796J-500E vs AMC1204QDWRQ1
ACPL-796J-500E ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 Broadcom Limited ACPL-796J-500E vs ACPL-796J-500E

Related Parts for ACPL-796J-500E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPL-796J-500E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPL-796J-500E by Avago Technologies

Select Manufacturer
Which Manufacturer of ACPL-796J-500E would you like to use for your alert(s)?
  • Please alert me when ACPL-796J-500E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPL-796J-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPL-796J-500E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPL-796J-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPL-796J-500E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPL-796J-500E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: