-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | ISOLATION AMPLIFIER, 1 FUNC, 200MHZ BAND WIDTH, PDIP8 | 280 |
|
$4.4550 / $8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-790A-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-790A-000E
Avago Technologies
ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 18.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.28 | |
Voltage Gain-Min | 8.12 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ACPL-790A-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-790A-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-C784-500E | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACPL-790A-000E vs ACPL-C784-500E |
PS8551L4-V-AX | Isolation Amplifier Analog Output, , / | Renesas Electronics Corporation | ACPL-790A-000E vs PS8551L4-V-AX |
AMC1100DUBR | ±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOP -40 to 105 | Texas Instruments | ACPL-790A-000E vs AMC1100DUBR |
ISO130U | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 | Texas Instruments | ACPL-790A-000E vs ISO130U |
HCPL-7800A-300E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | ACPL-790A-000E vs HCPL-7800A-300E |
HCPL-7840#E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | ACPL-790A-000E vs HCPL-7840#E |
HCPL-7800B#500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8, 0.300 INCH, PLASTIC, SMT-8 | Avago Technologies | ACPL-790A-000E vs HCPL-7800B#500 |
ACPL-C79B-500E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ACPL-790A-000E vs ACPL-C79B-500E |
AMC1200BDUBR | ±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105 | Texas Instruments | ACPL-790A-000E vs AMC1200BDUBR |
HCPL-7850#200 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | Broadcom Limited | ACPL-790A-000E vs HCPL-7850#200 |