Part Details for ACPL-785E-300 by Broadcom Limited
Overview of ACPL-785E-300 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ACPL-785E-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-785E-300-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIP Min Qty: 6 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$666.7120 / $677.2117 | Buy Now |
DISTI #
ACPL-785E-300
|
Avnet Americas | Analog Isolation Amplifier Hermetically Sealed Gull Wing/Soldered 5.5V 8-Pin SMD - Bulk (Alt: ACPL-785E-300) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$604.1800 / $710.8000 | Buy Now |
DISTI #
630-ACPL-785E-300
|
Mouser Electronics | Optically Isolated Amplifiers Hermetic Optocoupler RoHS: Compliant | 0 |
|
$643.0400 / $653.5500 | Order Now |
DISTI #
ACPL-785E-300
|
Avnet Americas | Analog Isolation Amplifier Hermetically Sealed Gull Wing/Soldered 5.5V 8-Pin SMD - Bulk (Alt: ACPL-785E-300) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$604.1800 / $710.8000 | Buy Now |
Part Details for ACPL-785E-300
ACPL-785E-300 CAD Models
ACPL-785E-300 Part Data Attributes:
|
ACPL-785E-300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-785E-300
Broadcom Limited
Isolation Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.6 |
Alternate Parts for ACPL-785E-300
This table gives cross-reference parts and alternative options found for ACPL-785E-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-785E-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7800-500E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | ACPL-785E-300 vs HCPL-7800-500E |
ACPL-782T-500E | Isolation Amplifier, 1 Func, PDSO8 | Broadcom Limited | ACPL-785E-300 vs ACPL-782T-500E |
ACPL-782T-300E | Isolation Amplifier, 1 Func, PDSO8 | Broadcom Limited | ACPL-785E-300 vs ACPL-782T-300E |
5962-9755701EXA | Isolation Amplifier, 1 Func, 45MHz Band Width, Hybrid, DIP-8 | Broadcom Limited | ACPL-785E-300 vs 5962-9755701EXA |