Part Details for ACPL-312T-500E by Broadcom Limited
Overview of ACPL-312T-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACPL-312T-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4456
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:R2Coupler Series Rohs Compliant: Yes |Broadcom ACPL-312T-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 918 |
|
$1.8700 | Buy Now |
DISTI #
516-ACPL-312T-500ECT-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.2145 / $5.1500 | Buy Now |
DISTI #
ACPL-312T-500E
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 8-Pin DIP SMD T/R - Tape and Reel (Alt: ACPL-312T-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7694 / $2.0776 | Buy Now |
DISTI #
630-ACPL-312T-500E
|
Mouser Electronics | Logic Output Optocouplers Gate Drive Opto RoHS: Compliant | 1901 |
|
$2.2100 / $5.1500 | Buy Now |
DISTI #
85536264
|
Verical | Optocoupler Drive Push-Pull 1-CH 30V 1500V Automotive AEC-Q100 8-Pin PDIP SMD T/R Min Qty: 27 Package Multiple: 1 | Americas - 250 |
|
$5.0470 | Buy Now |
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 10 |
|
$2.5425 / $5.0850 | Buy Now |
DISTI #
ACPL-312T-500E
|
EBV Elektronik | Optocoupler DC-IN Single DC-OUT 8-Pin DIP SMD T/R (Alt: ACPL-312T-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-312T-500E
ACPL-312T-500E CAD Models
ACPL-312T-500E Part Data Attributes
|
ACPL-312T-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-312T-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-312T-500E
This table gives cross-reference parts and alternative options found for ACPL-312T-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-312T-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-312T-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | ACPL-312T-500E vs ACPL-312T-300E |
ACPL-312T-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | ACPL-312T-500E vs ACPL-312T-300E |