-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4417
|
Newark | Optocoupler, Dual, Smd, Dc I/P, Vde, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:-Rohs Compliant: Yes |Broadcom ACPL-227-56BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 465 |
|
$0.5120 / $0.6050 | Buy Now |
DISTI #
516-ACPL-227-56BECT-ND
|
DigiKey | OPTOISOLATOR 3KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6569 In Stock |
|
$0.4207 / $1.3100 | Buy Now |
DISTI #
ACPL-227-56BE
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: ACPL-227-56BE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3808 / $0.4480 | Buy Now |
DISTI #
630-ACPL-227-56BE
|
Mouser Electronics | Transistor Output Optocouplers DC Phototx Coupler RoHS: Compliant | 27662 |
|
$0.4100 / $1.3000 | Buy Now |
DISTI #
SMC-ACPL-227-56BE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2023 |
|
RFQ | |
DISTI #
ACPL-227-56BE
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R (Alt: ACPL-227-56BE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 206000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-227-56BE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-227-56BE
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |