Part Details for ACOL1-85.0MHZ-Q10-TY by Abracon Corporation
Overview of ACOL1-85.0MHZ-Q10-TY by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACOL1-85.0MHZ-Q10-TY
ACOL1-85.0MHZ-Q10-TY CAD Models
ACOL1-85.0MHZ-Q10-TY Part Data Attributes
|
ACOL1-85.0MHZ-Q10-TY
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACOL1-85.0MHZ-Q10-TY
Abracon Corporation
CRYSTAL OSCILLATOR, CLOCK, 85 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | ACOL1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 85 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 20.2mm x 12.6mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | NOT SPECIFIED |