Part Details for ACO-40.000MHZ by Abracon Corporation
Overview of ACO-40.000MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACO-40.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CO14-40.000MHZ | 44 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for ACO-40.000MHZ
ACO-40.000MHZ CAD Models
ACO-40.000MHZ Part Data Attributes
|
ACO-40.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACO-40.000MHZ
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, DIP-14/4 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.2mm x 12.6mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for ACO-40.000MHZ
This table gives cross-reference parts and alternative options found for ACO-40.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACO-40.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40.0MHZIQXO-23CF | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, HERMETIC SELAED, RESISTANCE WELDED, DIP-8/4 | IQD Frequency Products | ACO-40.000MHZ vs 40.0MHZIQXO-23CF |
M7S63FDJ40.0000MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, J-LEADED, CERAMIC PACKAGE-4 | MtronPTI | ACO-40.000MHZ vs M7S63FDJ40.0000MHZ |
ACH-40.0000MHZ-A-50-G-T | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, DIP-8/4 | Abracon Corporation | ACO-40.000MHZ vs ACH-40.0000MHZ-A-50-G-T |