Part Details for ACO-24.704MHZ-E by Abracon Corporation
Overview of ACO-24.704MHZ-E by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACO-24.704MHZ-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S101600541242
|
Chip1Stop | Oscillator XO 24.704MHz ±100ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube | 2 |
|
$0.6550 | Buy Now |
Part Details for ACO-24.704MHZ-E
ACO-24.704MHZ-E CAD Models
ACO-24.704MHZ-E Part Data Attributes
|
ACO-24.704MHZ-E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACO-24.704MHZ-E
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 24.704MHz Nom, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, DIP-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 24.704 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.2mm x 12.6mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |