Part Details for ACN1E4GTP0J272LF by AOI Electronics Co Ltd
Overview of ACN1E4GTP0J272LF by AOI Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACN1E4GTP0J272LF
ACN1E4GTP0J272LF CAD Models
ACN1E4GTP0J272LF Part Data Attributes
|
ACN1E4GTP0J272LF
AOI Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACN1E4GTP0J272LF
AOI Electronics Co Ltd
Array/Network Resistor, 0.25W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AOI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | ACN1E4G(J) | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | ACN1E4G(J) | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for ACN1E4GTP0J272LF
This table gives cross-reference parts and alternative options found for ACN1E4GTP0J272LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACN1E4GTP0J272LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MNR04M0APJ272 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | ROHM Semiconductor | ACN1E4GTP0J272LF vs MNR04M0APJ272 |
RTA02-4D272JP3 | Array/Network Resistor, Isolated, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | ACN1E4GTP0J272LF vs RTA02-4D272JP3 |
RTA02-4D272JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | ACN1E4GTP0J272LF vs RTA02-4D272JTH |
NRSNA4I4J272TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | NIC Components Corp | ACN1E4GTP0J272LF vs NRSNA4I4J272TRF |
AF124-JR-072K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | ACN1E4GTP0J272LF vs AF124-JR-072K7L |
ACN1E4GTP4J272LF | Array/Network Resistor, 0.25W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | ACN1E4GTP0J272LF vs ACN1E4GTP4J272LF |
RTA02-4D272JP2 | Array/Network Resistor, Isolated, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | ACN1E4GTP0J272LF vs RTA02-4D272JP2 |
ACN1E4GTP2J272LF | Array/Network Resistor, 0.25W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | ACN1E4GTP0J272LF vs ACN1E4GTP2J272LF |
TSN2BJ272 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | ACN1E4GTP0J272LF vs TSN2BJ272 |
CRN24272J | Array/Network Resistor, Isolated, 0.0625W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | ACN1E4GTP0J272LF vs CRN24272J |