Part Details for ACN1E4GTP0J202LF by AOI Electronics Co Ltd
Overview of ACN1E4GTP0J202LF by AOI Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACN1E4GTP0J202LF
ACN1E4GTP0J202LF CAD Models
ACN1E4GTP0J202LF Part Data Attributes
|
ACN1E4GTP0J202LF
AOI Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACN1E4GTP0J202LF
AOI Electronics Co Ltd
Array/Network Resistor, 0.25W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AOI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | ACN1E4G(J) | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | ACN1E4G(J) | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for ACN1E4GTP0J202LF
This table gives cross-reference parts and alternative options found for ACN1E4GTP0J202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACN1E4GTP0J202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRA022CJ2K0Q10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | ACN1E4GTP0J202LF vs QRA022CJ2K0Q10 |
TSN2BJ202V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | ACN1E4GTP0J202LF vs TSN2BJ202V |
CRA024RJ2K0P10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | ACN1E4GTP0J202LF vs CRA024RJ2K0P10 |
TSN2BJ202 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | ACN1E4GTP0J202LF vs TSN2BJ202 |
CRA024RJ2K0Q10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | ACN1E4GTP0J202LF vs CRA024RJ2K0Q10 |
AF124-JR-072KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | ACN1E4GTP0J202LF vs AF124-JR-072KL |
CRN24202J | Array/Network Resistor, Isolated, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | ACN1E4GTP0J202LF vs CRN24202J |
RTA02-4D202J | Array/Network Resistor, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | ACN1E4GTP0J202LF vs RTA02-4D202J |
ACN1E4GTP2J202LF | Array/Network Resistor, 0.25W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | ACN1E4GTP0J202LF vs ACN1E4GTP2J202LF |
RTA02-4D202JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804, | Ralec | ACN1E4GTP0J202LF vs RTA02-4D202JTH |