ACN1E2GTP4J393LF
AOI Electronics Co Ltd
Description: Array/Network Resistor, 0.125W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404

Overview of ACN1E2GTP4J393LF by AOI Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for ACN1E2GTP4J393LF by AOI Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACN1E2GTP4J393LF by AOI Electronics Co Ltd

ACN1E2GTP4J393LF
AOI Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AOI ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
ACN1E2G(J)
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
39000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
ACN1E2G(J)
Size Code
0404
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. ACN1E2GTP4J393LF
    AOI Electronics Co Ltd
    Array/Network Resistor, 0.125W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404
    VS

Alternate Parts for ACN1E2GTP4J393LF

This table gives cross-reference parts and alternative options found for ACN1E2GTP4J393LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACN1E2GTP4J393LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSN2EJ393V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group ACN1E2GTP4J393LF vs TSN2EJ393V
TSN2ETJ393 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group ACN1E2GTP4J393LF vs TSN2ETJ393
RAVF102D39K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ACN1E2GTP4J393LF vs RAVF102D39K5%R
ACN1E2GTP2J393LF Array/Network Resistor, 0.125W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd ACN1E2GTP4J393LF vs ACN1E2GTP2J393LF
ACN1E2GTP0J393LF Array/Network Resistor, 0.125W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd ACN1E2GTP4J393LF vs ACN1E2GTP0J393LF
TSN2EJ393 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group ACN1E2GTP4J393LF vs TSN2EJ393
Part Number Description Manufacturer Compare
ACN1E2GTP2J393LF Array/Network Resistor, 0.125W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd ACN1E2GTP4J393LF vs ACN1E2GTP2J393LF
TSN2EJ393 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group ACN1E2GTP4J393LF vs TSN2EJ393
TSN2EJ393V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group ACN1E2GTP4J393LF vs TSN2EJ393V
TSN2ETJ393 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group ACN1E2GTP4J393LF vs TSN2ETJ393
RAV102D39K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP SEI Stackpole Electronics Inc ACN1E2GTP4J393LF vs RAV102D39K5%R
RAVF102D39K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ACN1E2GTP4J393LF vs RAVF102D39K5%R
ACN1E2GTP0J393LF Array/Network Resistor, 0.125W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd ACN1E2GTP4J393LF vs ACN1E2GTP0J393LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACN1E2GTP4J393LF by AOI Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACN1E2GTP4J393LF by AOI Electronics Co Ltd

  • Please alert me when ACN1E2GTP4J393LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACN1E2GTP4J393LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACN1E2GTP4J393LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACN1E2GTP4J393LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACN1E2GTP4J393LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACN1E2GTP4J393LF by AOI Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: