Datasheets
ACN1E2GTP4J331LF by: AOI Electronics Co Ltd

Array/Network Resistor, 0.125W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404

Part Details for ACN1E2GTP4J331LF by AOI Electronics Co Ltd

Overview of ACN1E2GTP4J331LF by AOI Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

Part Details for ACN1E2GTP4J331LF

ACN1E2GTP4J331LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACN1E2GTP4J331LF Part Data Attributes

ACN1E2GTP4J331LF AOI Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
ACN1E2GTP4J331LF AOI Electronics Co Ltd Array/Network Resistor, 0.125W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AOI ELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Manufacturer Series ACN1E2G(J)
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 1 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 330 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Series ACN1E2G(J)
Size Code 0404
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 25 V

Alternate Parts for ACN1E2GTP4J331LF

This table gives cross-reference parts and alternative options found for ACN1E2GTP4J331LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACN1E2GTP4J331LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACN1E2GTP2J331LF Array/Network Resistor, 0.125W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd ACN1E2GTP4J331LF vs ACN1E2GTP2J331LF
RAVF102D3305%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ACN1E2GTP4J331LF vs RAVF102D3305%R
Part Number Description Manufacturer Compare
ACN1E2GTP2J331LF Array/Network Resistor, 0.125W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd ACN1E2GTP4J331LF vs ACN1E2GTP2J331LF
RAVF102D3305%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ACN1E2GTP4J331LF vs RAVF102D3305%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACN1E2GTP4J331LF by AOI Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACN1E2GTP4J331LF by AOI Electronics Co Ltd

Select Manufacturer
Which Manufacturer of ACN1E2GTP4J331LF would you like to use for your alert(s)?
  • Please alert me when ACN1E2GTP4J331LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACN1E2GTP4J331LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACN1E2GTP4J331LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACN1E2GTP4J331LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACN1E2GTP4J331LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACN1E2GTP4J331LF by AOI Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: