Part Details for ACN1E2GTP4J222LF by AOI Electronics Co Ltd
Results Overview of ACN1E2GTP4J222LF by AOI Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACN1E2GTP4J222LF Information
ACN1E2GTP4J222LF by AOI Electronics Co Ltd is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for ACN1E2GTP4J222LF
ACN1E2GTP4J222LF CAD Models
ACN1E2GTP4J222LF Part Data Attributes
|
ACN1E2GTP4J222LF
AOI Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACN1E2GTP4J222LF
AOI Electronics Co Ltd
Array/Network Resistor, 0.125W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AOI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | ACN1E2G(J) | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | ACN1E2G(J) | |
Size Code | 0404 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for ACN1E2GTP4J222LF
This table gives cross-reference parts and alternative options found for ACN1E2GTP4J222LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACN1E2GTP4J222LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSN2EJ222 | Tateyama Kagaku Group | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | ACN1E2GTP4J222LF vs TSN2EJ222 |
RAVF102DJT2K20 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | ACN1E2GTP4J222LF vs RAVF102DJT2K20 |