-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1165
|
Newark | Ferrite Bead 60 Ohm 0402 1Ln/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ACML-0402HC-600-T RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
535-ACML-0402HC-600-TCT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0402 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26065 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
ACML-0402HC-600-T
|
Avnet Americas | Ind Chip Bead Multi-Layer 60Ohm 25% 100MHz Ferrite 1.5A 0402 T/R - Tape and Reel (Alt: ACML-0402HC-600-T) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
DISTI #
815-ACML-0402HC-600T
|
Mouser Electronics | Ferrite Beads 60 OHM 25% RoHS: Compliant | 38907 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 1.5A 0.08Ohm DCR 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 30000Reel |
|
$0.0073 / $0.0081 | Buy Now |
|
Onlinecomponents.com | High Current SMD Multilayer Ferrite Chip Bead - 60 ohms ±25% @100MHz - 1500mA - DCR: 0.075ohms RoHS: Compliant |
20000 Partner Stock |
|
$0.0056 / $0.0099 | Buy Now |
|
Quest Components | 174 |
|
$0.0360 / $0.0540 | Buy Now | |
DISTI #
ACML-0402HC-600-T
|
TTI | Ferrite Beads 60 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
ACML-0402HC-600
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ACML-0402HC-600-T
|
Avnet Abacus | - Tape and Reel (Alt: ACML-0402HC-600-T) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACML-0402HC-600-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0402HC-600-T
Abracon Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for ACML-0402HC-600-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0402HC-600-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC1EY0120AG | Ferrite Bead, 1.5A | TE Connectivity | ACML-0402HC-600-T vs BMC1EY0120AG |
MPZ1005S600CT000 | Ferrite Chip, 1 Function(s), 1.5A, | TDK Corporation | ACML-0402HC-600-T vs MPZ1005S600CT000 |
MPZ1005S600CTD25 | Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | ACML-0402HC-600-T vs MPZ1005S600CTD25 |