Part Details for ACML-0402H-601-T by Abracon Corporation
Overview of ACML-0402H-601-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-13NXGLW | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-16NXJLW | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for ACML-0402H-601-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACML-0402H-601-T
|
Avnet Americas | Ferrite Chip Bead 600Ohm 300mA 2-Pin 0402 T/R - Tape and Reel (Alt: ACML-0402H-601-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | High Current SMD Multilayer Ferrite Chip Bead - 600 ohms ±25% @100MHz - 300mA - DCR: 0.55ohms RoHS: Compliant | 0 |
|
$0.0162 / $0.0239 | Buy Now |
Part Details for ACML-0402H-601-T
ACML-0402H-601-T CAD Models
ACML-0402H-601-T Part Data Attributes
|
ACML-0402H-601-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0402H-601-T
Abracon Corporation
FERRITE CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for ACML-0402H-601-T
This table gives cross-reference parts and alternative options found for ACML-0402H-601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0402H-601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15BB121SZ1D | Ferrite Chip, 1 Function(s), 0.3A, | Murata Manufacturing Co Ltd | ACML-0402H-601-T vs BLM15BB121SZ1D |
MMZ1005D680CT000 | Ferrite Chip, 1 Function(s), 0.4A, | TDK Corporation | ACML-0402H-601-T vs MMZ1005D680CT000 |
BLM15BB121SN1D | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | ACML-0402H-601-T vs BLM15BB121SN1D |
MMZ1005Y601CT000 | Ferrite Chip, 1 Function(s), 0.25A, | TDK Corporation | ACML-0402H-601-T vs MMZ1005Y601CT000 |
BBSJ00100505601Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | ACML-0402H-601-T vs BBSJ00100505601Y00 |
BBFY00100505471YHN | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | ACML-0402H-601-T vs BBFY00100505471YHN |