Part Details for ACM3225-102-2PT by TDK Corporation
Overview of ACM3225-102-2PT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACM3225-102-2PT
ACM3225-102-2PT CAD Models
ACM3225-102-2PT Part Data Attributes
|
ACM3225-102-2PT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM3225-102-2PT
TDK Corporation
Data Line Filter, 2 Function(s), 20V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 20 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.5 mm |
Alternate Parts for ACM3225-102-2PT
This table gives cross-reference parts and alternative options found for ACM3225-102-2PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM3225-102-2PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACM3225-102-2PB | TDK Corporation | Check for Price | DATA LINE FILTER | ACM3225-102-2PT vs ACM3225-102-2PB |
ACM3225-102-2P-TL | TDK Corporation | Check for Price | 2 FUNCTIONS, 20 V, 0.2 A, DATA LINE FILTER, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, SMD, 4 PIN | ACM3225-102-2PT vs ACM3225-102-2P-TL |
ACM3225-102-2P-TL001 | TDK Corporation | Check for Price | Ferrite Chip, 2 Function(s), 20V, 0.2A, | ACM3225-102-2PT vs ACM3225-102-2P-TL001 |
ACM3225-102-2P | TDK Corporation | Check for Price | Data Line Filter, 2 Function(s), 20V, 0.2A, ROHS COMPLIANT, SMD, 4 PIN | ACM3225-102-2PT vs ACM3225-102-2P |