There are no models available for this part yet.
Overview of ACM18US24 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ACM18US24 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC0427
|
Newark | Wall Mount Adaptor, Ac-Dc, 24V, 18W, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:24V, Output Current - Output 1:750Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ACM18US24 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 | Buy Now | |
DISTI #
1470-3953-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 18W Min Qty: 50 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8200 | Buy Now | |
DISTI #
71006202
|
RS | Power Supply AC-DC Wall Mount Medical&ITE 18W 24V@0.75A 90-264V Input | XP Power ACM18US24 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6600 | RFQ | |
DISTI #
ACM18US24
|
Avnet Abacus | AC-DC External PSU, 18W, Level VI, Medical & ITE (Alt: ACM18US24) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ACM18US24 by XP Power
Part Data Attributes for ACM18US24 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|