Part Details for ACM-31-222M by Abracon Corporation
Overview of ACM-31-222M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for ACM-31-222M
ACM-31-222M CAD Models
ACM-31-222M Part Data Attributes
|
ACM-31-222M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-31-222M
Abracon Corporation
Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V |
Alternate Parts for ACM-31-222M
This table gives cross-reference parts and alternative options found for ACM-31-222M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM-31-222M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM67-3216-222LFTR7 | 2 FUNCTIONS, 50V, 0.2A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 | TT electronics / BI Technologies | ACM-31-222M vs HM67-3216-222LFTR7 |
DLW31SN222SQ2L | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | Murata Manufacturing Co Ltd | ACM-31-222M vs DLW31SN222SQ2L |
CMCC1206222NT | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STANDARD PACKAGE 1206, 4 PIN | VENKEL LTD | ACM-31-222M vs CMCC1206222NT |
KW3216TTE222 | Data Line Filter, 2 Function(s), 50V, 0.2A, | KOA Speer Electronics Inc | ACM-31-222M vs KW3216TTE222 |
DLW31SN222SQ2 | Data Line Filter, 2 Function(s), 50V, 0.2A, | Murata Manufacturing Co Ltd | ACM-31-222M vs DLW31SN222SQ2 |
PM1206CM-222-RC | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | ACM-31-222M vs PM1206CM-222-RC |
SRF3216-222Y | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | Bourns Inc | ACM-31-222M vs SRF3216-222Y |