Part Details for ACLM4637C36R1K by Aeroflex Signal & Control Solutions
Overview of ACLM4637C36R1K by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACLM4637C36R1K
ACLM4637C36R1K CAD Models
ACLM4637C36R1K Part Data Attributes
|
ACLM4637C36R1K
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
ACLM4637C36R1K
Aeroflex Signal & Control Solutions
Limiter, 100MHz Min, 4000MHz Max, HERMETIC SEALED, CASE C36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX (PEAK)=60DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.4 |
Alternate Parts for ACLM4637C36R1K
This table gives cross-reference parts and alternative options found for ACLM4637C36R1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACLM4637C36R1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACLM-4637C36R1K-RC | Limiter, 100MHz Min, 4000MHz Max, ROHS COMPLIANT, CASE C36 | Aeroflex Signal & Control Solutions | ACLM4637C36R1K vs ACLM-4637C36R1K-RC |