Part Details for ACLM4618FM22 by Aeroflex Signal & Control Solutions
Overview of ACLM4618FM22 by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ACLM4618FM22
ACLM4618FM22 CAD Models
ACLM4618FM22 Part Data Attributes
|
ACLM4618FM22
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
ACLM4618FM22
Aeroflex Signal & Control Solutions
Limiter, 1000MHz Min, 18000MHz Max, HERMETIC SEALED, CASE M22, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=50DBM | |
Adjustability | FIXED | |
Construction | COMPONENT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 2.4 |
Alternate Parts for ACLM4618FM22
This table gives cross-reference parts and alternative options found for ACLM4618FM22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACLM4618FM22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACLM-4618FM22 | Limiter, 1000MHz Min, 18000MHz Max, HERMETIC SEALED, CASE M22, 2 PIN | Cobham PLC | ACLM4618FM22 vs ACLM-4618FM22 |