Part Details for ACLM4540C37 by Aeroflex Signal & Control Solutions
Overview of ACLM4540C37 by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACLM4540C37
ACLM4540C37 CAD Models
ACLM4540C37 Part Data Attributes
|
ACLM4540C37
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
ACLM4540C37
Aeroflex Signal & Control Solutions
Limiter, 2000MHz Min, 8000MHz Max, HERMETIC SEALED, CASE C37
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX (PEAK)=50DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.5 |
Alternate Parts for ACLM4540C37
This table gives cross-reference parts and alternative options found for ACLM4540C37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACLM4540C37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACLM-4540C37 | Limiter, 2000MHz Min, 8000MHz Max, CASE C37 | Cobham PLC | ACLM4540C37 vs ACLM-4540C37 |