ACLM-4897HC24R
Description: Limiter, 0.1MHz Min, 2000MHz Max, CASE C24

Overview of ACLM-4897HC24R by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACLM-4897HC24R by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACLM-4897HC24R by Cobham PLC

ACLM-4897HC24R
Cobham PLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
Additional Feature
N-M, I/P POWER-MAX (PEAK)=60DBM
Adjustability
FIXED
Construction
COAXIAL
Input Power-Max (CW)
47.78 dBm
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
0.1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
LIMITER
VSWR-Max
1.25
Want to compare parts?
  1. ACLM-4897HC24R
    Cobham PLC
    Limiter, 0.1MHz Min, 2000MHz Max, CASE C24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACLM-4897HC24R by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACLM-4897HC24R by Cobham PLC

  • Please alert me when ACLM-4897HC24R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACLM-4897HC24R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACLM-4897HC24R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACLM-4897HC24R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACLM-4897HC24R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACLM-4897HC24R by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: