ACLM-4535M22-RC
Description: Limiter, 2000MHz Min, 12000MHz Max, ROHS COMPLIANT, CASE M22, 2 PIN

Overview of ACLM-4535M22-RC by Aeroflex Signal & Control Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ACLM-4535M22-RC by Aeroflex Signal & Control Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACLM-4535M22-RC by Aeroflex Signal & Control Solutions

ACLM-4535M22-RC
Aeroflex Signal & Control Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX CONTROL COMPONENTS INC
Reach Compliance Code
unknown
Additional Feature
I/P POWER-MAX (PEAK)=50DBM
Adjustability
FIXED
Construction
MODULE
Input Power-Max (CW)
33.01 dBm
Operating Frequency-Max
12000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
LIMITER
VSWR-Max
1.6
Want to compare parts?
  1. ACLM-4535M22-RC
    Aeroflex Signal & Control Solutions
    Limiter, 2000MHz Min, 12000MHz Max, ROHS COMPLIANT, CASE M22, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACLM-4535M22-RC by Aeroflex Signal & Control Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACLM-4535M22-RC by Aeroflex Signal & Control Solutions

  • Please alert me when ACLM-4535M22-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACLM-4535M22-RC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACLM-4535M22-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACLM-4535M22-RC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACLM-4535M22-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACLM-4535M22-RC by Aeroflex Signal & Control Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: