Part Details for ACL01-MC-RBG6-E09-C01-L-S000 by Excelitas Technologies Corporation
Overview of ACL01-MC-RBG6-E09-C01-L-S000 by Excelitas Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m | |
GP-IE515546DS-000.3 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-000.3 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.3m | |
GP-IE515546DS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-000.5 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Part Details for ACL01-MC-RBG6-E09-C01-L-S000
ACL01-MC-RBG6-E09-C01-L-S000 CAD Models
ACL01-MC-RBG6-E09-C01-L-S000 Part Data Attributes
|
ACL01-MC-RBG6-E09-C01-L-S000
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
ACL01-MC-RBG6-E09-C01-L-S000
Excelitas Technologies Corporation
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blu/Grn/Red/White | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.2 mm | |
Reverse Voltage-Max | 5 V |