ACJT405-10F
Jiangsu JieJie Microelectronics Co Ltd
Description: 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 4A I(T)RMS, TO-220AB, TO-220F, 3 PIN

Overview of ACJT405-10F by Jiangsu JieJie Microelectronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for ACJT405-10F by Jiangsu JieJie Microelectronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACJT405-10F by Jiangsu JieJie Microelectronics Co Ltd

ACJT405-10F
Jiangsu JieJie Microelectronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JIANGSU JIEJIE MICROELECTRONICS CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
1000 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. ACJT405-10F
    Jiangsu JieJie Microelectronics Co Ltd
    4 Quadrant Logic Level TRIAC, 1000V V(DRM), 4A I(T)RMS, TO-220AB, TO-220F, 3 PIN
    VS

Alternate Parts for ACJT405-10F

This table gives cross-reference parts and alternative options found for ACJT405-10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACJT405-10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACJT405-10B 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 4A I(T)RMS, TO-220AB, TO-220B, 3 PIN Jiangsu JieJie Microelectronics Co Ltd ACJT405-10F vs ACJT405-10B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACJT405-10F by Jiangsu JieJie Microelectronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACJT405-10F by Jiangsu JieJie Microelectronics Co Ltd

Select Manufacturer
Which Manufacturer of ACJT405-10F would you like to use for your alert(s)?
  • Please alert me when ACJT405-10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACJT405-10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACJT405-10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACJT405-10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACJT405-10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACJT405-10F by Jiangsu JieJie Microelectronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: